text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3429AKTTR-G1

AP3429A Series 5.5 V 1 MHZ 2 A Step Down DC-DC Buck Converter - TSOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated AP3429AKTTR-G1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
3,000
$0.094
6,000
$0.0925
12,000
$0.091
15,000
$0.0905
45,000+
$0.0875
Product Variant Information section