text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431SAN1TR-G1

VREG Shunt Regulator SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Diodes Incorporated AP431SAN1TR-G1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.1Ω
Cathode Current: 0.1mA to 100mA
Power Dissipation: 0.35W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.90
USD
Quantity
Unit Price
3,000
$0.0623
9,000
$0.0607
12,000
$0.0603
30,000
$0.0591
45,000+
$0.0578
Product Variant Information section