text.skipToContent text.skipToNavigation

Manufacturer Part #

AP6015-M10G-13

AP6015 Series 5.5 V Synchronous Step Down DC-DC Converter - MSOP-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP6015-M10G-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 0.8V to 5.5V
Switching Frequency-Max: 1.2MHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500+
$0.27
Product Variant Information section