text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN48610UC50X

FAN48610 Series 5 V 2.5 MHz Fixed Synchronous Tiny Boost Regulator - WLCSP-9

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN48610UC50X - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 4.5V
Output Current-Max: 1A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 3MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
No. of Outputs: 1
Quiescent Current: 85µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section