text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN53526UC100X

FAN53526 Series 5.5 V 3 A 2.4 MHz Step Down Switching Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN53526UC100X - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.6V
Output Type: Adjustable
Switching Frequency-Max: 2.75MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
No. of Outputs: 1
Quiescent Current: 15mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): -0.01%
Moisture Sensitivity Level: 1
Package Style:  WLCSP-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000+
$0.508
Product Variant Information section