text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7660ACBAZA

ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7660ACBAZA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 45mA
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ICL7660ACBAZA is a CMOS Voltage Converter with monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices.

This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.

Features:

  • Simple Conversion of +5 V Logic Supply to ±5 V Supplies
  • Simple Voltage Multiplication (VOUT = (-) nVIN)
  • Typical Open Circuit Voltage Conversion Efficiency 99.9%
  • Typical Power Efficiency 98%
  • Wide Operating Voltage Range
  • ICL7660 1.5 V to 10.0 V
  • ICL7660A 1.5 V to 12.0 V
  • ICL7660A 100% Tested at 3 V
  • Easy to Use - Requires Only 2 External Non-Critical Passive Components
  • No External Diode Over Full Temp. and Voltage Range
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • On Board Negative Supply for Dynamic RAMs
  • Localized µProcessor (8080 Type) Negative Supplies
  • Inexpensive Negative Supplies
  • Data Acquisition Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3920
Multiple Of:
98
Total
$5,409.60
USD
Quantity
Unit Price
98
$1.44
294
$1.42
490
$1.41
1,470
$1.40
2,450+
$1.38
Product Variant Information section