text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7660AIBAZA

ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7660AIBAZA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 45mA
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ICL7660AIBAZA is a CMOS Voltage Converter which offer unique performance advantages over previously available devices.

This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.

Features:

  • Simple Conversion of +5 V Logic Supply to ±5 V Supplies
  • Simple Voltage Multiplication (VOUT = (-) nVIN)
  • Typical Open Circuit Voltage Conversion Efficiency 99.9%
  • Typical Power Efficiency 98%
  • Wide Operating Voltage Range
    • ICL7660 1.5 V to 10.0 V
    • ICL7660A 1.5 V to 12.0 V
  • ICL7660A 100% Tested at 3 V
  • Easy to Use - Requires Only 2 External Non-Critical Passive Components
  • No External Diode Over Full Temp. and Voltage Range
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • On Board Negative Supply for Dynamic RAMs
  • Localized µProcessor (8080 Type) Negative Supplies
  • Inexpensive Negative Supplies
  • Data Acquisition Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3920
Multiple Of:
98
Total
$5,409.60
USD
Quantity
Unit Price
15
$1.47
40
$1.45
150
$1.43
400
$1.42
1,500+
$1.38
Product Variant Information section