text.skipToContent text.skipToNavigation

Manufacturer Part #

IR38062MTRPBF

IR38062 Series 21 V 15 A SMT Highly Efficient DC/DC Regulator - PQFN-34

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR38062MTRPBF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.2V to 21V
Output Current-Max: 15A
Output Voltage Range: 0.5V to 18.375V
Output Type: Adjustable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 87.5%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  PQFN 5 x 7 mm
Mounting Method: Surface Mount
Features & Applications

The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.

The on-board PWM controller and MOSFETs make the  family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.

Features:

  • PMBus revision 1.2 compliant
  • 66 PMBus commands
  • V in range 1.2 V–21 V
  • Differential remote sense
  • Ultra-low jitter voltage mode engine

Benefits:

  • Telemetry status via digital bus
  • Remote monitoring and update
  • Parameter changes by register
  • Flexibile sequencing
  • High accuracy/low ripple

Applications:

  • Telecom
  • Datacom
  • Server
  • Storage
  • Embedded computing
  • ASIC/FPGA platforms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$16,160.00
USD
Quantity
Unit Price
4,000+
$4.04
Product Variant Information section