text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL76683AROZ-T7A

6 LEAD DODFN 2.0 x 2.1 x 0.7mm (0.65mm P

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL76683AROZ-T7A - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 540nm
Output Type: I2C
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$482.50
USD
Quantity
Unit Price
250
$1.93
500
$1.92
750
$1.91
1,000
$1.90
1,250+
$1.88
Product Variant Information section