text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78233ARZ-T

16 LEAD TQFN 3x3X0.75MM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78233ARZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 4.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$13,320.00
USD
Quantity
Unit Price
6,000+
$2.22
Product Variant Information section