text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78234ARZ-T7A

16 LEAD TQFN 3x3X0.75MM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78234ARZ-T7A - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 4.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$685.00
USD
Quantity
Unit Price
250
$2.74
500
$2.72
750
$2.71
1,000
$2.70
1,250+
$2.67
Product Variant Information section