text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78236ARZ-T7A

24 LEAD QFN 4X4 (2.7SQMM PAD) (Carsem)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78236ARZ-T7A - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 6V
Output Current-Max: 3A
Output Voltage Range: 1.2V to 6V
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 2
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,005.00
USD
Quantity
Unit Price
250
$4.02
500
$3.98
750
$3.96
1,000+
$3.93
Product Variant Information section