text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78301FVEAZ-T7A

14 LEAD HTSSOP (4.4mm)(Pb-free)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78301FVEAZ-T7A - Technical Attributes
Attributes Table
Input Voltage: 40V
Output Current-Max: 150mA
Output Voltage Range: 3.3V
Output Type: Fixed
Operating Temp Range: -40°C to +125°C
Quiescent Current: 28µA
Moisture Sensitivity Level: 2
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$375.00
USD
Quantity
Unit Price
250
$1.50
500
$1.49
750
$1.48
1,250
$1.47
2,500+
$1.45
Product Variant Information section