text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78301FVEBZ-T

14 LEAD HTSSOP (4.4mm)(Pb-free)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78301FVEBZ-T - Technical Attributes
Attributes Table
Input Voltage: 40V
Output Current-Max: 150mA
Output Voltage Range: 5V
Output Type: Fixed
Operating Temp Range: -40°C to +125°C
Quiescent Current: 28µA
Moisture Sensitivity Level: 2
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,300.00
USD
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section