text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78302ARNWZ-T

10 LEAD DFN 3X3 with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78302ARNWZ-T - Technical Attributes
Attributes Table
Input Voltage: 6.5V
Output Current-Max: 300mA
Output Voltage Range: 1.2V to 3.3V
Output Type: Fixed
Operating Temp Range: -40°C to +105°C
Quiescent Current: 36µA
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,640.00
USD
Quantity
Unit Price
6,000+
$0.94
Product Variant Information section