text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8012IRZ-T

ISL8012 Series 2.7 - 5.5 V 1 MHz 2 A Buck Regulator - DFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8012IRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 1MHz
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications
The ISL8012IRZ-T is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 2 A continuous output current from a 2.7 V to 5.5 V input supply.

It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability.

Features:

  • High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
  • Power-Good (PG) Output with a 1 ms Delay
  • 2.7 V to 5.5 V Supply Voltage
  • 3% Output Accuracy Over-Temperature/Load/Line
  • 2 A Guaranteed Output Current
  • Start-up with Pre-Biased Output
  • Internal Soft-Start - 1 ms
  • Soft-Stop Output Discharge During Disabled
  • 40 µA Quiescent Supply Current in PFM Mode
  • Selectable Forced PWM Mode and PFM Mode
  • Less than 1 µA Logic Controlled Shutdown Current
  • 100% Maximum Duty Cycle
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Over-Temperature Protection
  • Small 10 Ld 3 mmx3 mm: DFN
  • Pb-Free (RoHS Compliant)

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Portable Instruments
  • Test and Measurement Systems
  • Li-ion Battery Powered Devices
  • Small Form Factor (SFP) Modules
  • Bar Code Readers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$13,440.00
USD
Quantity
Unit Price
6,000+
$2.24
Product Variant Information section