text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91107IRTAZ-T7A

ISL91107IR Series 5.5 V 2 A Adj. High Efficiency Buck-Boost Regulator - TQFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91107IRTAZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 5.2V
Output Type: Adjustable
Switching Frequency-Max: 2.75MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 45µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.4mV
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$412.50
USD
Quantity
Unit Price
250
$1.65
500
$1.64
750
$1.63
1,000
$1.62
1,250+
$1.60
Product Variant Information section