text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91110IINZ-T

High Current Buck Boost Switching Regulator Delivering 2A of Continuous Output C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91110IINZ-T - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section