text.skipToContent text.skipToNavigation

Manufacturer Part #

L4978D013TR

L4978 Series 55 V 110 kHz 2 A SMT Step Down Swithing Regulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4978D013TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 55V
Output Current-Max: 2A
Output Voltage Range: 3.3V to 50V
Output Type: Adjustable
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 97%
Efficiency: 87%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section