text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986F

L6986F Series 38 V 1.5 A Synchronous Step-Down Switching Regulator - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6986F - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Current-Max: 1.5A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 55kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$3,628.80
USD
Quantity
Unit Price
96
$1.97
288
$1.94
480
$1.93
960
$1.91
1,920+
$1.89
Product Variant Information section