text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2574DW-ADJR2G

ANA ADJ .5A PWR SW REG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2574DW-ADJR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.75V to 40V
Output Current-Max: 500mA
Output Voltage Range: 37V
Output Type: Adjustable
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 72%
No. of Outputs: 1
Quiescent Current: 5A
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$1.10
3,000
$1.09
4,000+
$1.08
Product Variant Information section