text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2576D2TR4-012G

LM2576 Series 40 V 52 kHz 3 A SMT Step-Down Switching Regulator - D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2576D2TR4-012G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 3A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 88%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$840.00
USD
Quantity
Unit Price
800
$1.05
1,600
$1.03
2,400
$1.02
4,000+
$0.995
Product Variant Information section