text.skipToContent text.skipToNavigation

Manufacturer Part #

LX7180A-01CLQ-TR

Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 5.5V 4A 12-Pin QFN T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LX7180A-01CLQ-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Output Type: Programmable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: 0°C to 85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$7,500.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section