text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC26903-ZAYJL-TR

28V/9A DC-DC BUCK REGULATOR W/ HLL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC26903-ZAYJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 9A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 750kHz
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,640.00
USD
Quantity
Unit Price
1,000+
$2.64
Product Variant Information section