text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1469GJ-Z

MP1469 Series 16 V 1.5 A 580 kHz Synchronous Step-Down Converter - TSOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1469GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.7V to 16V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 13V
Switching Frequency-Max: 580kHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.555
Product Variant Information section