text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2104DJ-1.5-LF-Z

MP2104 Series 6 V 600 mA 2.08 MHz Synchronous Step-Down Converter - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2104DJ-1.5-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 600mA
Output Voltage Range: 1.5V
Switching Frequency-Max: 2.08MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,745.00
USD
Quantity
Unit Price
3,000+
$0.915
Product Variant Information section