text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2155GQ-Z

MP2155 Series 5.5 V 1 A 1 MHz Single Inductor Buck-Boost Converter - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2155GQ-Z - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 1.5V to 5V
Switching Frequency-Max: 1MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,775.00
USD
Quantity
Unit Price
5,000+
$0.955
Product Variant Information section