Manufacturer Part #
MP2166GD-P
MP2166 Series 6 V 2A/2A or 3A/1A Dual PWM Synchronous Step-Down Regulator-QFN-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-18 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2166GD-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 6V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.6V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 3.3MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 90% |
| No. of Outputs: | 2 |
| Quiescent Current: | 60µA |
| Package Style: | QFN-18 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.37
1,000
$1.36
1,500
$1.35
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-18
Mounting Method:
Surface Mount