text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3120DJ-LF-Z

MP3120 Series 5 V 1.2 A 1155 kHz Synchronous Boost Converter - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Monolithic Power Systems MP3120DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 5V
Output Current-Max: 1.2A
Output Voltage Range: 2.5V to 5V
Switching Frequency-Max: 1.155MHz
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section