text.skipToContent text.skipToNavigation

Manufacturer Part #

MP38876DL-LF-Z

MP38876 Series 28 V 15 A 400 kHz High Frequency Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP38876DL-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 15A
Output Voltage Range: 0.8V to 24V
Switching Frequency-Max: 400kHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,400.00
USD
Quantity
Unit Price
5,000+
$3.08
Product Variant Information section