Manufacturer Part #
MP9186GQ-Z
MP9186 Series 20 V 6 A 600 kHz Synchronous Step-Down Converter - QFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP9186GQ-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 20V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 0.8V to 18V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 600kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 1.2mA |
| Load Regulation (%): | 1% |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount