text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4423HGQ-AEC1-Z

MPQ4423H Series 36 V 500 kHz High Efficiency Synchronous Step Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Monolithic Power Systems MPQ4423HGQ-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 32.4V
Switching Frequency-Max: 500kHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,800.00
USD
Quantity
Unit Price
5,000+
$1.56
Product Variant Information section