text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8616GL-12-Z

High Efficiency, 12A, 6V COT Synchronous Step-down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ8616GL-12-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 6V
Output Current-Max: 12A
Output Voltage Range: 0.61V to 4.5V
Switching Frequency-Max: 300kHz/1000kHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,000.00
USD
Quantity
Unit Price
5,000+
$2.20
Product Variant Information section