text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1077STAT3G

HIGH-VOLTAGE SWITCHER FOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1077STAT3G - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 7.7V to 8.5V
Output Current-Max: 800mA
Switching Frequency-Max: 71kHz
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,920.00
USD
Quantity
Unit Price
4,000+
$0.73
Product Variant Information section