text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33163DWR2G

NCV33063A Series 60 V 2.5 A Step-Up/Down/Inverting Switching Regulator-SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV33163DWR2G - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 2.5V to 60V
Output Current-Max: 2.5A
Switching Frequency-Max: 60kHz
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The NCV33163 series are monolithic power switching regulators that contain the primary functions required for DC-to-DC converters. This series is specifically designed to be incorporated in step-up, step-down, and voltage-inverting applications with a minimum number of external components.

These devices consist of two high gain voltage feedback comparators, temperature compensated reference, controlled duty cycle oscillator, driver with bootstrap capability for increased efficiency, and a high current output switch. Protective features consist of cycle-by-cycle current limiting, and internal thermal shutdown. Also included is a low voltage indicator output designed to interface with microprocessor based systems. These devices are contained in a 16 pin dual-in-line heat tab plastic package for improved thermal conduction.

Key Features:

  • Output Switch Current in Excess of 2.0 A
  • Operation from 2.5 V to 60 VOC Input
  • Low Standby Current
  • Precision 2% Reference
  • Controlled Duty Cycle Oscillator
  • Driver with Bootstrap Capability for Increased Efficiency
  • Cycle-by-Cycle Current Limiting
  • Internal Thermal Shutdown Protection
  • Low Voltage Indicator Output for Direct Microprocessor Interface
  • Heat Tab Power Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • NCV Prefix, for Automotive and Other Applications Requiring Site and Change Control
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000
$0.535
5,000+
$0.525
Product Variant Information section