text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2306AYPKE

PAM2306 Series 5.5 V 1.8 MHz 1 A Buck SMT Switching Regulator - WDFN-12

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2306AYPKE - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 1A
Output Type: Fixed
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 96%
No. of Outputs: 2
Quiescent Current: 70µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  WDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
12,000+
$0.24
Product Variant Information section