text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2421AECADJR

PAM2421 Series 24 V 520 kHz Boost PWM Step Up DC-DC Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2421AECADJR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Switching Frequency-Max: 520kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
10,000+
$0.37
Product Variant Information section