text.skipToContent text.skipToNavigation

Manufacturer Part #

PM6641TR

PM6641 Series 2.7 to 5.5 Vin SMT Monolithic Voltage Regulator - VFQFPN-48EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PM6641TR - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3mA
Output Voltage Range: 0.8V to 5.5V
Switching Frequency-Max: 825kHz
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,525.00
USD
Quantity
Unit Price
2,500+
$3.41
Product Variant Information section