text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1044SCPA

TC1044S Series 1.5 to 12 V Charge Pump DC-to-DC Voltage Converter - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1044SCPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 20mA
Switching Frequency-Max: 45kHz
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The TC1044SCPA is a charge pump DC-TO-DC voltage converter with supply voltage of 13 V, available in a 8-Pin Plastic DIP package.

Features:

  • Converts +5 V Logic Supply to ±5 V System
  • Wide Input Voltage Range: 1.5 V to 12 V
  • Efficient Voltage Conversion: 99.9%
  • Excellent Power Efficiency: 98%
  • Low Power Consumption: 80 μA @ VIN = 5 V
  • Low Cost and Easy to Use
  • Only Two External Capacitors Required
  • RS-232 Negative Power Supply
  • Improved ESD Protection: Up to 10 kV
  • No External Diode Required for High Voltage Operation
  • Frequency Boost Raises FOSC to 45 kHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
420
Multiple Of:
60
Total
$441.00
USD
Quantity
Unit Price
20
$1.08
50
$1.07
200
$1.05
500
$1.04
2,000+
$1.02
Product Variant Information section