text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662ACPA

TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip TC7662ACPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 3V to 18V
Output Current-Max: 40mA
Output Type: Fixed
Switching Frequency-Max: 12kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
Pricing Section
Global Stock:
300
USA:
300
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.70
USD
Quantity
Unit Price
10
$1.77
30
$1.74
125
$1.72
300
$1.70
1,250+
$1.65
Product Variant Information section