text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662AEPA

TC7662A Series 3 V to 18 V Charge Pump DC-to-DC Converter - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7662AEPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 3V to 18V
Output Current-Max: 40mA
Output Type: Fixed
Switching Frequency-Max: 12kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC7662AEPA is a part of TC7662A Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin PDIP package.

The TC7662A is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +3 V to +18 V input to a corresponding –3 V to –18 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI.  

Features:

  • Wide Operating Range: 3 V to 18 V
  • Increased Output Current (40mA)
  • Pin Compatible with ICL7662/SI7661/TC7660/ LTC1044
  • No External Diodes Required
  • Low Output Impedance @ IL = 20 mA, 40Ω Typ
  • No Low-Voltage Terminal Required
  • CMOS Construction
  • Available in 8-Pin PDIP and 8-Pin CERDIP Packages

Applications:

  • Laptop Computers
  • Disk Drives
  • Process Instrumentation
  • μP-based Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$147.60
USD
Quantity
Unit Price
30
$0.63
100
$0.615
300
$0.605
1,000
$0.59
3,000+
$0.565
Product Variant Information section