text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42994GXUMA1

5 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE42994GXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: 1
Load Regulation: -5mV
Line Regulation: 25mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section