text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF50211ELXUMA2

TLF50211EL: 2.2MHz Buck Converter 5V, 500mA, w/ Enable and Low Quiescent Current

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLF50211ELXUMA2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 45V
Output Current-Max: 0.5A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2.475MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 45µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section