text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS208D1EJVXUMA1

TLS208D1 Series 800 mA Adjustable Output SMT Linear Regulator - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies TLS208D1EJVXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 18V
Output Voltage Range: 0.8V to 5.25V
Dropout Voltage-Max: 1V
Output Current-Max: 800mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 90µA
No. of Outputs: Single
Load Regulation: 5mV
Current - Limit: 1.35A
Line Regulation (%): 0.01%
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,425.00
USD
Quantity
Unit Price
2,500+
$0.97