text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM108IDT

TSM108 Series 60 V 7 mA Stepdown PWM Controller Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM108IDT - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

TSM108 is a step-down PWM controller designed to drive an external P-channel MOSFET, providing constant voltage and constant current regulations in battery charger applications.

TSM108 can easily be configured for very wide voltage and current needs. It has been realized in rugged BCD technology and includes a PWM generator, Voltage and Current control loops, a precise Voltage Reference, and a Gate Driver. The device can sustain 60V on Vcc, and therefore meet the standard Load Dump requirements of the 12V cars battery.

Features:

  • Output Hugh Side Current Sensing
  • Precise CC/CV Regulation
  • Adjustable Switching Frequency
  • Adjustable OVP/UVP UVLO Threshold
  • Standby MOde Feature Sustains 60 V
  • Minimal External Components Count
  • Drives External P-Channel Mosfet or PNP Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section