text.skipToContent text.skipToNavigation

Manufacturer Part #

02561015-000

LVDT HC 485 500

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02561015-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Supply Voltage: 8.5V to 30V
Supply Current: 50mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$2,208,180.00
USD
Quantity
Unit Price
1+
$2,208.18
Product Variant Information section