Manufacturer Part #
02561022-000
HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 02561022-000 - Technical Attributes
Attributes Table
| Type: | Linear |
| Output Type: | Voltage |
| Supply Voltage: | 10.5V to 28V |
| Supply Current: | 4mA to 20mA |
| Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$936.58
4+
$908.98
Product Variant Information section
Available Packaging
Package Qty:
2 per Tube