text.skipToContent text.skipToNavigation

Manufacturer Part #

CC2D33S

ChipCap2 Digital ±3 % 3.3 V Sleep Mode Humidity and Temperature Sensor Combined

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CC2D33S - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±3%RH
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$611.00
USD
Quantity
Unit Price
4
$6.22
20
$6.15
50
$6.11
125
$6.07
300+
$5.98
Product Variant Information section