text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT30-DIS-B2.5KS

0 to 100% RH I²C ±2% RH 8 s Surface Mount Humidity Temperature Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 2620
Product Specification Section
Sensirion SHT30-DIS-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 2.15V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52