text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIP1SN5000A-QTI

PYTHON5000 Series 3.3 V 5 Mega Pixel Global Shutter CMOS Image Sensor - LCC-84

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NOIP1SN5000A-QTI - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 3.2V to 3.4V
Optical Format: 5000in
Supply Current: 355mA
Pixel Size: 5.0/2.0µm
Display Type: Monochrome, Color
Shutter Type: Global Shutter
Power Dissipation: 50mW
Operating Temp Range: -40°C to +85°C
Package Style:  LCC-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$8,134.98
USD
Quantity
Unit Price
42+
$193.69
Product Variant Information section